Electrolube ER2188RP1000G General Purpose Epoxy Potting Compound 1Kg

Image Representative of Range

Electrolube ER2188RP1000G General Purpose Epoxy Potting Compound 1Kg

MPN
30003760.1000GM
Brand
Electrolube
EAN-13
5028356106929
Order Code
87-4479
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockAdditional quantity lead time 9 weeks

ER2188 General purpose epoxy potting compound is a two part epoxy resin for general use within the electronics industry.

It's a good all round resin offering a cost effective solution for a wide range of applications where protection is required.

ER2188 is flame retardant and has good thermal conductivity while maintaining good chemical and water resistance. The system utilises a hardener free of DDM or other aromatic amines.

The flame retardant technology used is of a ‘clean' type leading to relatively low toxicity fumes and low smoke emission.

It exhibits excellent electrical properties and good adhesion to a wide range of substrates making it suitable for a wide variety of electronic applications.


  • General purpose epoxy resin
  • Cost effective solution
  • Good chemical and water resistance
  • Excellent adhesion to a wide variety of substrates
  • Excellent electrical properties
  • UL94 V-0 Approved
  • RoHS Compliant
Type Epoxy
Colour Black
Dispensing Method Twin pack
Weight / Volume 1000g

Reviews

Be the first to submit a review

Trustpilot