Electrolube ER2188RP250G DDM free General Purpose Black Epoxy Resin 250g

Electrolube Brand: Electrolube

Electrolube ER2188 is a UL approved, general purpose, two-part potting and encapsulating compound. The system utilises a hardener free from DDM and other aromatic amines. The flame retardant technology used is of a 'clean' type leading to relatively low toxicity fumes and low smoke emission.

  • General purpose epoxy resin
  • Ideal for many applications
  • Cost effective protection
  • UL approved
  • UL94 V-0 flame retardancy
  • Excellent electrical properties
  • Offers protection in a wide range of conditions
  • Does not contain abrasive fillers
  • Low wear on dispensing machinery
  • Supplied in a 250g pack
  • Electrolube type ER2188
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Weight / Volume Type Colour
Electrolube ER2188RP250GE DDM free General Purpose Black Epoxy Resin 250g
Electrolube ER2188RP250GE DDM free General Purpose Black Epoxy Resin 250g
Standard range
Order code: 87-4478
MPN: 30003760.0250GM

Despatched same day - 25 in stockAdditional quantity lead time 5 weeks
1+ £23.46
Price per unit Ex VAT
Bag 250g Epoxy Black
Electrolube ER2188RP1000G General Purpose Epoxy Potting Compound 1Kg
Electrolube ER2188RP1000G General Purpose Epoxy Potting Compound 1Kg
Standard range
Order code: 87-4479
MPN: 30003760.1000GM

Despatched same day - 23 in stockAdditional quantity lead time 9 weeks
1+ £25.50
Price per unit Ex VAT
Twin pack 1000g Epoxy Black

Trustpilot