Electro PJP 6003-CD1-N Test Probe Black for Automotive Cables |
02-8584
|
|
Despatched within 4 working days - 2 in stock
|
1+ £17.30
Price per unit Ex VAT
|
Black |
152mm |
|
|
|
Test probe |
6A |
Electro PJP 6003-CD1-R Test Probe Red for Automotive Cable Testing |
02-8585
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £17.30
Price per unit Ex VAT
|
Red |
152mm |
|
|
|
Test probe |
6A |
Electro PJP 6005-IEC-CD1-Bl Test Probe CAT II 1000V Blue General Purpose |
02-8586
|
|
Despatched within 4 working days - 2 in stock
|
1+ £7.60
Price per unit Ex VAT
|
Blue |
162mm |
5mm |
1000V |
CAT II 1000 V |
Test probe |
6A |
Electro PJP 6005-IEC-CD1-N Test Probe CAT II 1000V Black Voltage Measuring |
02-8587
|
|
Despatched within 4 working days - 7 in stock
|
1+ £7.74
Price per unit Ex VAT
|
Black |
162mm |
5mm |
1000V |
CAT II 1000 V |
Test probe |
6A |
Electro PJP 6005-IEC-CD1-R Test Probe CAT II 1000V Red for General Testing |
02-8588
|
|
Despatched within 4 working days - 22 in stock
|
1+ £7.83
Price per unit Ex VAT
|
Red |
162mm |
5mm |
1000V |
CAT II 1000 V |
Test probe |
6A |
Electro PJP 6012-PRO-CD1-BL Test Probe Blue Fits 1.2mm/0.9mm Pins |
02-8591
|
|
Despatched within 4 working days - 1 in stock
|
3+ £1.59
Price per unit Ex VAT
|
Blue |
47mm |
|
|
|
Test probe |
6A |
Electro PJP 6012-PRO-CD1-N Test Probe Black 1.2mm/0.9mm Pin Fit |
02-8592
|
|
|
3+ £1.66
Price per unit Ex VAT
|
Black |
47mm |
|
|
|
Test probe |
6A |
Electro PJP 6012-PRO-CD1-R Test Probe Red For 1.2mm Pins Mini Hook Leads |
02-8593
|
|
|
3+ £1.66
Price per unit Ex VAT
|
Red |
47mm |
|
|
|
Test probe |
6A |