Electro PJP 6005-IEC-CD1-Bl Test Probe CAT II 1000V Blue General Purpose

MPN
6005-IEC-CD1-Bl
Brand
PJP
EAN-13
3665349002060
Order Code
02-8586
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Electro PJP manufactures the 6005-IEC-CD1-Bl Test Probe, designed for CAT II 1000 V applications. It features a blue alligator clip for secure and reliable electrical testing. Commonly used in laboratory and field settings, it ensures accurate measurements and safety compliance.
Type Test probe
Colour Blue
Length 162mm
Max. clamping range 5mm
Nominal Current 6A
Nominal Voltage 1000V
Reading Category CAT II 1000 V

Reviews

Be the first to submit a review

Trustpilot