Electro PJP 6012-PRO-CD1-BL Test Probe Blue Fits 1.2mm/0.9mm Pins

MPN
6012-PRO-CD1-BL
Brand
PJP
EAN-13
3665349002015
Order Code
02-8591
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Electro PJP 6012-PRO-CD1-BL Test probe in blue is a high-quality testing tool featuring a crocodile clip, ideal for secure connections during electrical testing. Manufactured by Electro PJP, this test probe is designed to ensure reliable performance in laboratory and industrial environments. Typical applications include testing and measurement tasks where a dependable and safe connection is essential.
Type Test probe
Colour Blue
Length 47mm
Nominal Current 6A

Reviews

Be the first to submit a review

Trustpilot