Electro PJP 6005-IEC-CD1-N Test Probe CAT II 1000V Black Voltage Measuring

MPN
6005-IEC-CD1-N
Brand
PJP
EAN-13
3665349002053
Order Code
02-8587
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Electro PJP 6005-IEC-CD1-N test probe is a single black test probe designed for CAT II 1000 V applications. Featuring an alligator clip, it ensures secure connections during electrical testing. Commonly used in laboratory and field environments, it is ideal for safely measuring and testing electrical circuits.
Type Test probe
Colour Black
Length 162mm
Max. clamping range 5mm
Nominal Current 6A
Nominal Voltage 1000V
Reading Category CAT II 1000 V

Reviews

Be the first to submit a review

Trustpilot