Electro PJP 6005-IEC-CD1-R Test Probe CAT II 1000V Red for General Testing

MPN
6005-IEC-CD1-R
Brand
PJP
EAN-13
3665349002046
Order Code
02-8588
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Electro PJP 6005-IEC-CD1-R test probe is a red CAT II 1000 V tool designed for electrical testing. It features a crocodile clip or alligator clamp, ensuring secure connections during diagnostic procedures. Commonly used in electrical engineering, it aids in safely measuring voltage and continuity in various circuits.
Type Test probe
Colour Red
Length 162mm
Max. clamping range 5mm
Nominal Current 6A
Nominal Voltage 1000V
Reading Category CAT II 1000 V

Reviews

Be the first to submit a review

Trustpilot