Electro PJP Jack, Plugs & Sockets Banana plug 619009

PJP Brand: PJP
The Electro PJP collection includes various 4mm banana plugs designed with different colours and specifications for versatile electronic connections.
Description Image Product Buy Pricing (Ex VAT) Colour Connector Type Mounting Direction Insulated Nominal Current Pin Ø Type
Electro PJP 1060-C-CD1-BL Banana Plug 4mm Pin Blue 1pc 2.5mm² Fit
Electro PJP 1060-C-CD1-BL Banana Plug 4mm Pin Blue 1pc 2.5mm² Fit
Standard range
Order code: 02-8409
MPN: 1060-C-CD1-BL

Despatched within 4 working days - 96 in stock
5+ £1.04
10+ £0.954
Price per unit Ex VAT
Blue Plug, straight Straight Yes 36A 4mm Banana plug
Electro PJP 1060-C-CD1-J Banana Plug 4mm Yellow Straight Pin 1pc
Electro PJP 1060-C-CD1-J Banana Plug 4mm Yellow Straight Pin 1pc
Standard range
Order code: 02-8410
MPN: 1060-C-CD1-J

Despatched within 4 working days - 55 in stock
5+ £1.07
Price per unit Ex VAT
Yellow Plug, straight Straight Yes 36A 4mm Banana plug
Electro PJP 1060-C-CD1-N Banana Plug 4mm Straight Black 1pc 2.5mm²
Electro PJP 1060-C-CD1-N Banana Plug 4mm Straight Black 1pc 2.5mm²
Order code: 02-8411
MPN: 1060-C-CD1-N
5+ £1.18
Price per unit Ex VAT
Black Plug, straight Straight Yes 36A 4mm Banana plug
Electro PJP 1060-C-CD1-R Banana Plug 4mm Red Straight Pin 1pc
Electro PJP 1060-C-CD1-R Banana Plug 4mm Red Straight Pin 1pc
Extended range
Order code: 02-8412
MPN: 1060-C-CD1-R

Available to back orderBack order, lead time 6 weeks
5+ £1.18
Price per unit Ex VAT
Red Plug, straight Straight Yes 36A 4mm Banana plug
Electro PJP 1060-C-CD1-V Banana Plug Straight 4mm Pin Green 1pc
Electro PJP 1060-C-CD1-V Banana Plug Straight 4mm Pin Green 1pc
Extended range
Order code: 02-8413
MPN: 1060-C-CD1-V

Available to back orderBack order, lead time 6 weeks
5+ £1.00
10+ £0.923
Price per unit Ex VAT
Green Plug, straight Straight Yes 36A 4mm Banana plug

Trustpilot