Electro PJP 1060-C-CD1-N Banana Plug 4mm Straight Black 1pc 2.5mm²

MPN
1060-C-CD1-N
Brand
PJP
EAN-13
3665349003746
Order Code
02-8411
Country of Origin
France
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

The Electro PJP 1060-C-CD1-N is a black 4 mm banana plug designed for safety and reliability. This straight laboratory connector is ideal for applications requiring secure and stable electrical connections. Commonly used in testing and measurement environments, it ensures a dependable interface.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Black
Nominal Current 36A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot