Electro PJP 1060-C-CD1-J Banana Plug 4mm Yellow Straight Pin 1pc

MPN
1060-C-CD1-J
Brand
PJP
EAN-13
3665349003753
Order Code
02-8410
Country of Origin
France
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Electro PJP 1060-C-CD1-J is a 4 mm safety banana plug with a straight design, featuring a yellow colour for easy identification. This laboratory connector is ideal for secure and reliable use in electrical testing and measurement applications. Its robust construction makes it suitable for professional and educational environments where safe and precise connections are required.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Yellow
Nominal Current 36A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot