Electro PJP 1060-C-CD1-BL Banana Plug 4mm Pin Blue 1pc 2.5mm² Fit

MPN
1060-C-CD1-BL
Brand
PJP
EAN-13
3665349003760
Order Code
02-8409
Country of Origin
France
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

The Electro PJP 1060-C-CD1-BL is a blue, straight banana plug with a 4 mm pin diameter, designed for safe and secure connections. It features a safety jack plug ideal for laboratory and testing applications. This reliable connector is typically used in circuits where secure and stable electrical connections are essential.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Blue
Nominal Current 36A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot