Electro PJP 1060-C-CD1-V Banana Plug Straight 4mm Pin Green 1pc

MPN
1060-C-CD1-V
Brand
PJP
EAN-13
3665349003722
Order Code
02-8413
Country of Origin
France
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Electro PJP 1060-C-CD1-V is a straight banana plug with a pin diameter of 4 mm, designed for laboratory and electrical testing applications. This green safety jack plug ensures secure connections and enhanced safety during use. Typical applications include connecting test leads and equipment in electronics testing environments.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Green
Nominal Current 36A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot