Christmas Opening Hours and Delivery Dates here

Electro PJP 1076-CD1-V Jack Plug 4mm Pin Green Screw Connection 1pc

Order Code:

02-8425

Brand: PJP MPN: 1076-CD1-V EAN-13: 3665349010218
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
136 available to back orderBack-order availability date - 12/01/2026

The Electro PJP 1076-CD1-V is a green, straight pin, 4 mm diameter safety jack plug designed for laboratory use. Its secure connection and robust design make it ideal for educational and testing environments. This reliable Hirschmann connector is typically used in electrical and electronic applications requiring safe, precise connections.
Connector Type Plug, straight
Colour Green
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.75mm²
Nominal Current 36A
Pin Ø 4mm
Temperature Range -20 °C to +80 °C°C
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot