Electro PJP 1076-CD1-R Jack Plug 4mm Red Screw Connection 0.75-2.5mm²

Order Code:

02-8424

Brand: PJP MPN: 1076-CD1-R EAN-13: 3665349010225
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
494 in stock, despatched in 4 working days

Electro PJP's 1076-CD1-R is a straight jack plug featuring a 4 mm pin diameter, designed for laboratory and safety applications. This red, single-piece safety jack connector is ideal for creating secure and reliable electrical connections in various experimental and industrial settings. It serves as a dependable Hirschmann connector for professionals requiring durable and high-quality jack plug receptacles.
Connector Type Plug, straight
Colour Red
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.75mm²
Nominal Current 36A
Pin Ø 4mm
Temperature Range -20 °C to +80 °C°C
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot