Einhell 3407560 GC-PM 46 SM HW-E Li Petrol Lawnmower 46 cm 1400 m² |
02-8008
|
|
|
1+ £394.64
Price per unit Ex VAT
|
46cm |
65L |
18V |
9-Stufig/ Zentral |
65l |
|
25-80mm |
146cm³ |
Air-cooled single cylinder four-stroke engine/ petrol engine |
|
Petrol |
|
2000W |
2900 U/min |
2Ah |
up to 1400 m² |
32.07kg |
Lawn Mower |
Battery |
Li-ion |
Einhell 3413054 GE-CM 36/48 Li M-Solo Lawn Mower 48cm 2x18V No Battery/Charger |
02-8027
|
|
Back order - 6 availableBack-order availability date - 21/11/2026
|
1+ £284.08
Price per unit Ex VAT
|
48cm |
N/A |
18V |
Axial |
|
|
30-75mm |
|
Brushless motor |
|
Rechargeable battery |
36V |
|
3200 U/min |
|
|
21.45kg |
Lawn Mower |
Battery |
Li-ion |
Einhell 3413226 GE-CM 36/34-1 Li-Solo Cordless Lawn Mower 33.5cm 200m² |
02-8029
|
|
Back order - 25 availableBack-order availability date - 21/11/2026
|
1+ £158.58
Price per unit Ex VAT
|
33.5cm |
30L |
18V |
5 |
30l |
|
max. 65 mm - min. 25 mm centralcm |
|
|
|
Rechargeable battery |
36V |
|
|
|
200 m² |
11.9kg |
Lawn Mower |
Battery |
Li-ion |
Einhell 3413230 Power X-Change Lawn Mower 36cm 400m² 2x18V 2x4.0Ah Battery |
02-8030
|
|
Back order - 59 availableBack-order availability date - 21/11/2026
|
1+ £236.48
Price per unit Ex VAT
|
36cm |
40L |
2 x 18V |
6 |
40l |
80min |
25 - 75mm |
|
Einhell brushless motor - with brushless electric motor |
Black |
Rechargeable battery |
|
|
|
2 x 4.0Ah |
400 m² |
17.42kg |
Lawn Mower |
Battery |
Li-ion |
Einhell 3413275 GP-CM 36/41 Li Solo Cordless Lawnmower 41cm Width Battery Needed |
02-8031
|
|
Back order - 12 availableBack-order availability date - 21/11/2026
|
1+ £236.12
Price per unit Ex VAT
|
41cm |
50L |
|
6 |
50l |
|
25-75mm |
|
Brushless motor |
|
Rechargeable battery |
|
|
3400 U/min |
|
|
15.15kg |
Lawn Mower |
Battery |
Li-ion |
Einhell 3413282 RASARRO Lawn Mower 36cm Cordless 400m² Inc. Spare Battery |
02-8033
|
|
Available to back orderBack order, lead time 10 days
|
1+ £291.44
Price per unit Ex VAT
|
36cm |
45L |
18V |
6 Fach / Zentral |
45l |
|
25-75mm |
|
Electric motor |
|
Rechargeable battery |
36V |
|
3400 U/min |
3Ah |
400 m² |
13.05kg |
Lawn Mower |
Battery |
Li-ion |