Einhell 3407560 GC-PM 46 SM HW-E Li Petrol Lawnmower 46 cm 1400 m²

MPN
3407560
Brand
Einhell
EAN-13
4006825662054
Order Code
02-8008
Country of Origin
China

Discontinued


Einhell manufactures the GC-PM 46 SM HW-E Li Power X-Change lawn mower. This powerful 2000 W machine with a cutting width of 46 cm is suitable for lawns up to 1400 m². It includes a battery and charger, and features rear ejection for efficient mowing.
Type Lawn Mower
Cutting Width 46cm
Powered Battery
Grassbox Capacity 65L
Battery Voltage 18V
Blade depth setting 9-Stufig/ Zentral
Collector 65l
Cutting Depth 25-80mm
Engine displacement (cc) 146cm³
Motor type Air-cooled single cylinder four-stroke engine/ petrol engine
Operating type Petrol
Power 2000W
Rechargeable battery capacity (details) 2Ah
RPM 2900 U/min
Suitable For up to 1400 m²
Technology Li-ion
Weight 32.07kg

Trustpilot