Einhell 3413230 Power X-Change Lawn Mower 36cm 400m² 2x18V 2x4.0Ah Battery

MPN
3413230
Brand
Einhell
EAN-13
4006825645835
Order Code
02-8030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £236.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 74 availableBack-order availability date - 13/10/2026

The Einhell Power X-Change GE-CM 36/36 Li lawn mower features a cutting width of 36 cm and is powered by two 18 V rechargeable batteries. It is suitable for maintaining lawns up to 400 m², and includes a spare battery for extended usage. This model, with the product number 3413230, combines convenience and efficiency, making it ideal for medium-sized gardens.
Type Lawn Mower
Cutting Width 36cm
Powered Battery
Grassbox Capacity 40L
Battery Voltage 2 x 18V
Blade depth setting 6
Charging Time 80min
Collector 40l
Colour Black
Cutting Depth 25 - 75mm
Motor type Einhell brushless motor - with brushless electric motor
Operating type Rechargeable battery
Rechargeable battery capacity (details) 2 x 4.0Ah
Suitable For 400 m²
Technology Li-ion
Weight 17.42kg

Reviews

Be the first to submit a review

Trustpilot