Einhell 3413054 GE-CM 36/48 Li M-Solo Lawn Mower 48cm 2x18V No Battery/Charger

MPN
3413054
Brand
Einhell
EAN-13
4006825660654
Order Code
02-8027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £284.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 21/11/2026

The Einhell GE-CM 36/48 Li M-Solo Power X-Change lawn mower features a lateral ejector and mulcher for effective grass management. This model, identified as Einhell 3413054, operates without a battery and charger but offers adjustable cutting height up to a maximum width of 48 cm. Ideal for medium to large lawns, it ensures efficient maintenance with its versatile functionality.
Type Lawn Mower
Cutting Width 48cm
Powered Battery
Grassbox Capacity N/A
Battery Voltage 18V
Blade depth setting Axial
Cutting Depth 30-75mm
Motor type Brushless motor
Operating type Rechargeable battery
Operating Voltage 36V
RPM 3200 U/min
Technology Li-ion
Weight 21.45kg

Reviews

Be the first to submit a review

Trustpilot