Einhell 3413282 RASARRO Lawn Mower 36cm Cordless 400m² Inc. Spare Battery

MPN
3413282
Brand
Einhell
EAN-13
4006825669114
Order Code
02-8033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £342.86 £291.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 09/10/2026

The Einhell RASARRO 36/36 (2x3Ah Plus) Power X-Change lawn mower features a cutting width of 36 cm and comes with an adjustable, height-adjustable folding handle. It includes a scarifier, a spare battery, a charger, and quick tensioners for added convenience. This model is suitable for maintaining lawns up to 400 m² efficiently.
Type Lawn Mower
Cutting Width 36cm
Powered Battery
Grassbox Capacity 45L
Battery Voltage 18V
Blade depth setting 6 Fach / Zentral
Collector 45l
Cutting Depth 25-75mm
Motor type Electric motor
Operating type Rechargeable battery
Operating Voltage 36V
Rechargeable battery capacity (details) 3Ah
RPM 3400 U/min
Suitable For 400 m²
Technology Li-ion
Weight 13.05kg

Reviews

Be the first to submit a review

Trustpilot