Einhell 708046 Plunge Saw Blade BIM Bi-metallic Multitool accessory 65mm

MPN
708046
Brand
Einhell
EAN-13
4009317080466
Order Code
16-2606
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Saw Blade Width:

    22mm 34mm 65mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Einhell 708046 is a modular accessory within the multitool category, specifically designed for precision and durability. This bi-metallic plunge saw blade, measuring 65mm, is engineered to deliver high-performance cutting in various materials, such as metals and plastics, owing to its robust bi-metal construction which combines flexibility with exceptional wear resistance. This product is particularly suitable for engineering applications that require precise cuts in confined spaces, such as detailed carpentry, metalworking, or renovation tasks. Its compatibility with a range of multitool devices enhances its versatility, making it an essential component for professionals who demand reliability and efficiency in their cutting tools.
Type Plunge Saw Blade
Blade Length 65mm
Quantity 1
Material Bi-metallic
Saw Blade Width 65mm

Reviews

Be the first to submit a review

Trustpilot