Einhell 708042 Plunge Saw Blade BIM Met Bi-metallic Multitool Set 22mm 1pc

MPN
708042
Brand
Einhell
EAN-13
4009317080428
Order Code
16-2604
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Saw Blade Width:

    22mm 34mm 65mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.29 £6.46
10+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Einhell 708042 is a high-performance accessory designed for use with modular multitool systems, featuring a bi-metallic composition that ensures durability and ideal cutting performance. The 22 mm plunge saw blade is engineered to facilitate efficient cutting tasks, combining the resilient properties of bi-metal with precision engineering to handle demanding applications. This accessory is particularly suited for tasks requiring detailed plunge cuts in metal and other robust materials, making it an essential component for professionals involved in renovation, installation, and precision cutting operations. The precise design and superior material properties of this accessory ensure that it functions effectively under various operational stresses, providing reliability and longevity in engineering environments.
Type Plunge Saw Blade
Quantity 1
Material Bi-metallic
Saw Blade Width 22mm

Reviews

Be the first to submit a review

Trustpilot