Einhell 4540036 E-Case Tool Box Empty Lxwxh 442X315X209mm Tool Cases

MPN
4540036
Brand
Einhell
EAN-13
4006825677966
Order Code
16-2596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £43.53 £42.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Einhell 4540036, also identified with the code 3385458, is an empty tool case specifically designed for professional and industrial use. The Einhell E-Case features robust construction intended to safeguard tools and equipment, with precise dimensions measuring 442 mm in length, 315 mm in width, and 209 mm in height. Engineered for durability and practical utility, this tool case is ideal for storing and organising various hand tools, power tool accessories, and small parts often required in engineering and construction environments. It provides reliable protection and efficient storage for technicians and engineers who need to transport their tools safely to diverse job sites.
Type Tool box (empty)
Height 209mm
Length 442mm
Width 315mm
Colour Black/Red
Dimensions (L x W x H) 442 x 315 x 209 mm
Max. load Capacity 30kg
Product Type Tool box (empty)
Weight 1.81kg

Reviews

Be the first to submit a review

Trustpilot