Einhell 4522250 TE-SG 18/10 Li-Solo Power X-Change Caulking Gun 18V Bare Unit

MPN
4522250
Brand
Einhell
EAN-13
4006825661187
Order Code
97-8899
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TE-SG 18/10 Li-Solo Power X-Change Caulking Gun is the ideal addition to the basic range in the workshop, but also for the craft room and especially when regular repairs or major renovation and refurbishment work is required.

Suitable for all commercially available 310ml cartridges. The robust materials ensure longevity even in adverse conditions and for regular use, and the softgrip provides a firm, secure grip during operation. The cartridge gun has a maximum squeezing force of up to 2,000N, a uniform pattern is obtained by the adjustable squeezing speed with an adjusting wheel and a pressure switch.

The rotational speed can be adapted to the different materials and quantities with which work is carried thanks to the individual adjustment. A return mechanism eliminates dripping and sticking on surfaces the gun is placed on. The bright LED light offers an optimal view of the application area, even in dark areas.

Member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Feed Speed: 10 mm/s.
Dispensing Force: 2,000N.
Cartridge Size: 310ml.
Weight: 1.94kg.


Type Caulking Gun
Length 310ml

Reviews

Be the first to submit a review

Trustpilot