Einhell 4514210 Power X-Change Cordless Drill 18V Brushless w/o Battery

MPN
4514210
Brand
Einhell
EAN-13
4006825659955
Order Code
02-8384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £76.98 £75.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Einhell TP-CD 18/60 Li BL - Solo is a versatile cordless drill that operates at 18 V without a battery or charger. This powerful tool is equipped with a brushless motor, providing enhanced performance and longevity. Ideal for both DIY enthusiasts and professionals, it is perfect for drilling and screwing tasks around the home or on construction sites.
Voltage 18V
Type Cordless drill
Dim (L x W x H) 183 x 214 x 201 mm
Height 201mm
Length 183mm
Max. drill diameter 13mm
Max. Torque 60Nm
Tool Holder Keyless drill chuck
Torque levels 22
Transmission type 2-speed
Weight 1.3kg
Width 214mm

Reviews

Be the first to submit a review

Trustpilot