Einhell 4462165 TC-RS 38 E Random Orbital Sander 125mm 380W 240V

MPN
4462165
Brand
Einhell
EAN-13
4006825603811
Order Code
95-5527
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.32 £39.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TC-RS 38 E Random Orbital Sander is a robust, handy tool which is ideal for DIY enthusiasts on sanding jobs involving wood, plastic and metal. Electronic speed control allows the sander to be exactly adjusted to the requirements of the particular material and task. Uses Hook & Loop fastening so that the abrasive paper can be changed in seconds and sits crease-free on the sanding disk. Its large handles provide a secure hold during sanding and provide comfortable handling even during long work sessions.

Supplied with: 1 x Abrasive Paper and 1 x Dust Bag.

Specification

Input Power: 380W
Oscillating Speed: 12,000-26,000/min.
Oscillating Diameter: 2mm
Base Plate: 125mm
Weight: 2kg


Type Sander

Reviews

Be the first to submit a review

Trustpilot