Einhell 4462000 TE-RS 40 E Random Orbital Sander 125mm 400W 240V

MPN
4462000
Brand
Einhell
EAN-13
4006825590661
Order Code
95-5575
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TE-RS 40 E Random Orbital Sander is a solid, powerful tool for sanding jobs involving wood, plastic and metal. Electronic speed control allows the sander to be adapted to the set task and is perfectly suited for high abrasive sanding and fine-tuning tasks. It is quick and easy to change sanding pads thanks to the micro hook & loop backing.

The sander is fitted with an active dust-extraction system for a cleaner working area. It is collected in the attached filterbox, but for maximum dust extraction you can attach a vacuum cleaner instead.

Ergonomic soft grip areas and a low vibration design with solid aluminium balancing provide increased, comfortable work time. There is also an additional, removable handle for increased balance and comfort.

Specification

Input Power: 400W
Oscillating Speed: 12,000-24,000/min.
Oscillating Diameter: 2.5mm
Sanding Pad Size: 125mm.
Weight: 2.10kg


Type Sander

Reviews

Be the first to submit a review

Trustpilot