Einhell 4460730 Power X-Change Cordless delta sander 18V incl. bag & accessory

MPN
4460730
Brand
Einhell
EAN-13
4006825671049
Order Code
16-2589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £90.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Einhell 4460730 is featuring a Power X-Change Cordless delta sander with an 18V battery, included with a bag and accessories. This sander is designed for precision sanding tasks, offering variable speed control and an ergonomic grip that enhances user comfort and handling during extended use. Its cordless design provides flexibility and ease of movement, ideal for environments where power cords are impractical or hazardous. Typical engineering applications include sanding wooden surfaces, finishing irregular shapes, and preparing surfaces for painting. The product's versatility and ease of use make it suitable for both professional craftsmen and hobbyists requiring reliable sanding solutions.
Type Cordless delta sander
Battery Voltage 18V
Height 204mm
Idle oscillation rate 4000 - 24000 /min
Length 139mm
Operating Voltage 18V
Orbit diameter 1.8mm
Product Type Cordless delta sander
Weight 1.04kg
Width 191mm

Reviews

Be the first to submit a review

Trustpilot