Einhell 4431144 Power X-Change Cordless Angle Grinder Brushless Motor 150mm

MPN
4431144
Brand
Einhell
EAN-13
4006825644494
Order Code
02-8307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £109.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Einhell AXXIO 18/150 Cordless angle grinder is a versatile power tool designed for convenient and efficient cutting and grinding tasks. It features a 150 mm cutting disc included in the package, making it ideal for both DIY enthusiasts and professionals. Cordless and portable, this angle grinder is suitable for a variety of applications including metal cutting, tile sutting and surface polishing.
Type Cordless Angle Grinder
Power N/A
Disc Diameter 150mm
Dim (L x W x H) 312 x 261 x 123 mm
Height 123mm
Idle speed 8500 U/min
Length 312mm
Max. separation depth 40mm
Weight 1780g
Width 261mm

Reviews

Be the first to submit a review

Trustpilot