Einhell 4418008 TC-WG 200 Wet Grinder 125W 240V

MPN
4418008
Brand
Einhell
EAN-13
4006825649963
Order Code
97-8865
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £88.00 £79.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Einhell TC-WG 200 Wet Grinder is ideal for sharpening your tool without damaging the workpiece to be machined. During sanding, water is slowly supplied to the cutting edge, preventing frictional heat and annealing of the disc. The universal device provides flexibility for sanding a wide variety of tools, while the corrosion-free water tank cools the workpiece. Four rubber feet damp vibrations and ensure firm and secure standing. Delivery includes a slow-running, fine-grained wet sanding wheel and a leather sanding wheel for removing burrs.

Specifications:

Input Power: 125W.
No Load Speed: 110/min.
Wet Grinding Disc Diameter Inner/Outer: 32/200mm.
Grinding Wheel Mount Diameter: 12.7mm.
Wet Sanding Disc Thickness: 40mm.
Weight: 7.33kg.


Reviews

Be the first to submit a review

Trustpilot