Einhell 4300885 Power X-Change Chop & Mitre Saw 254mm Cordless Solo Model

MPN
4300885
Brand
Einhell
EAN-13
4006825665239
Order Code
02-8254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £370.00 £314.50
10+ £306.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 22/11/2026

The Einhell TE-SM 36/10 L Li-Solo Power X-Change is a versatile chop and mitre saw designed for precision cutting. It features a retractable circular blade of 254 mm diameter and a 30 mm bore size, suitable for various woodworking tasks. This power tool, sold without a battery or charger, is ideal for both professional tradespeople and DIY enthusiasts seeking accurate crosscuts and mitre cuts.
Type Chop and mitre saw
Voltage 36V
Blade Diameter 254mm
Bore Ø 30mm
Cutting depth (max.) (45°) 240mm
Cutting depth (max.) (90°) 340mm
Dim (L x W x H) 857 x 540 x 545 mm
Height 545mm
Idle speed 3800 U/min
Length 857mm
Number of cogs 40
Number of power packs included 0
Weight 13.8kg
Width 540mm

Reviews

Be the first to submit a review

Trustpilot