Einhell 4250715 TE-BD 750 E Bench Drill 750W 240V

Order Code:

97-8871

Brand: Einhell MPN: 4250715 EAN-13: 4006825617771
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £370.00 £276.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working daysBack-order availability date - 13/03/2026

The Einhell TE-BD 750 E Bench Drill is a powerful precision tool that no tool kit should be without. Comfortable operation is ensured by the smooth-running and quiet induction motor. Its speed is infinitely adjustable and the current speed is indicated by an LCD display. Suitable for fitting all standard sizes of drill bit the quick-action chuck has a range of 1 to 16mm. In addition, the Einhell TE-BD 750 E pillar drill has an MK2 chuck for morse taper bits.

Optimum conditions for all desired drilling operations are ensured by the height-adjustable drill table with tilt and swivel function, which also has width extension elements. An LED light illuminates the drill table to optimum effect. The drilling spindle with ball bearings ensures long-lasting use. Additional safety is provided by the emergency stop switch and the safety spindle protection. 

Specifications:

Input Power: S2 750W.
Speed: 450-2,500/min.
Drill Bit Diameter: 1-16mm.
Drilling Depth: 80mm.
Projection: 152mm.
Rotating Range (Drill Table): 90°.
Weight: 44.4kg.


Voltage 240V
Type Magnetic Drill
Power 750W
Chuck Size 16mm
Speed Settings Variable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot