Einhell 4139040 TC-PC 45 Pneumatic Hammer Drill 6.3 bar Chisel Set

MPN
4139040
Brand
Einhell
EAN-13
4006825640007
Order Code
02-8139
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £39.00 £33.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Einhell TC-PC 45 is a pneumatic hammer drill chisel designed for robust tasks requiring 6.3 bar of operating pressure. This tool, identifiable by codes 04006825640984 and 04006825640007, is ideal for renovation and construction work demanding efficient demolition power. Known also as Einhell 4139040, it is a reliable choice for both professional and DIY enthusiasts.
Type Pneumatic hammer drill chisel
Air Consumption 113l/min
Max. operating pressure 6.3bar
Rotational speed (max.) 4500 U/min
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot