Einhell 4138005 TC-PH 150 Hose Recoiler 16 Bar 15m PVC-Rubber Flexible

MPN
4138005
Brand
Einhell
EAN-13
4006825661965
Order Code
02-8131
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Einhell's TC-PH 150 Air hose recoiler, model number 4138005, features a sturdy construction and a maximum pressure of 16 bar. This compressor accessory is ideal for wall mounting in garages or workshops, providing an organised and efficient air supply system. The air hose recoiler is perfect for various air compressor applications, offering convenience and flexibility in tool usage.
Type Air Hose Recoiler
Diameter 9
Length 15m
Colour Red
Max. operating pressure 16bar
Weight 5.8kg

Reviews

Be the first to submit a review

Trustpilot