Einhell 3411400 GE-FS 18/53 Li-Solo Fruit Picker Telescopic Battery Powered

MPN
3411400
Brand
Einhell
EAN-13
4006825670738
Order Code
02-8026
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £216.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 23/08/2026

Manufactured by Einhell, the fruit picker 3411400 GE-FS 18/53 Li-Solo is a single-piece tool designed for convenience and efficiency. Its main attributes include a rechargeable feature that allows for easy fruit collection without cumbersome wires. This tool is typically used for picking fruits effortlessly from trees in gardens or orchards.
Type Fruit Picker
Colour Black
Dim (L x W x H) 2220 x 300 x 180 mm
Height 180mm
Length 2220mm
Material Plastic
Operating type Battery
Operating Voltage 18V
Weight 4.35kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot