Einhell 2270080 TC-LD 50 Laser Range Finder 50m Precise Area/Volume Measure

MPN
2270080
Brand
Einhell
EAN-13
4006825616194
Order Code
02-7931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £99.00 £84.15
10+ £81.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Einhell TC-LD 50 laser range finder measures distances up to 50 metres with precision. It is ideal for length measurement and distance calculations in construction and renovation projects. This reliable device simplifies tasks such as interior design and property surveys.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 50m
Accuracy ± 2mm
Dim (L x W x H) 52 x 25 x 120 mm
Functions Non-stop reading
Height 120mm
Laser Category 2
Length 52mm
Max. reading range 50m
Min. reading range 0.05m
Misc Attribute TC-LD 50
Units of measurement m
Weight 100g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot