Einhell 15.752.20 BT-FW 100 Electric Welder Flux Cored Wire Feed

MPN
15.752.20
Brand
Einhell
EAN-13
4006825549928
Order Code
84-4997

Discontinued


The Einhell BT-FW 100 flux cored welding set enables shielding gas welding without a gas cylinder and therefore offers great flexibility in use. During welding, a powder inside the filler wire is converted into a shielding gas which stabilizes the arc and protects the weld against oxidation. Because this welder does not need a gas cylinder and is hardly affected by wind, it is also suitable for outdoor jobs. It has an infinitely adjustable two-roller wire feed for smooth operation, and a fan cooler which enables even long work sessions. A thermostat overload cut-out with pilot lamp protects the BT-FW 100 against overheating during continuous duty. Both the robust hose package and the electrode holder are permanently connected to the welder. Accessories include a slag hammer and a welding screen. For user-friendly transportation there is a carrying strap.


  • Category: Welding Machine
  • Range: Einhell Blue
  • Fuse: 16A
  • Length of hose package: 200cm
  • No-load voltage: 31V
  • Welding current regulation: 2 settings
  • Welding wire diameter: 0.9mm
  • Welding wire drum: 0.4kg
  • Wire feed: Continuous
  • L x W x H: 515 x 230 x 340mm
  • Product weight: 13.9kg
  • Manufacturer's part no.: 1575220
Fuse 16a
Product Weight 13.9kg

Trustpilot