Egston 003920498 N1hKSW3 SMPSU 18W 5V DC 2.5A, 90-264V AC Input, DIN Mount

Image Representative of Range

Egston 003920498 N1hKSW3 SMPSU 18W 5V DC 2.5A, 90-264V AC Input, DIN Mount

Order Code:

08-9991

Brand: Egston MPN: 003920498 EAN-13: 2050006624890
Qty Unit Price (Ex VAT)
1+ £31.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Egston manufactures the N1hKSW3 18 SMPSU, a 5 V DC, 2.5 A, 18 W printed circuit board power supply unit. This PSU features solder lugs for secure PCB mounting. It is typically used in applications requiring compact and efficient power solutions such as consumer electronics and industrial equipment.
Type SMPSU
Output Voltage 5V DC
Output Current 2.5A
Power Rating 18W
(Ø) 57mm
Connection Spring-loaded terminal
Dim (Ø x H) 57 mm x 24.5 mm
Height 24.5mm
Input voltage (max.) 264V AC
Max. output current 2.5A
Min. input voltage 90V AC
Misc Attribute 1 N1hKSW3 18
Misc Attribute 2 closed
MTBF 560.000h
Operating temperature (max.) +80°C
Operating temperature (min.) -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot