Edsyn SAC-LZB0418 Lead-Free Solder Reel Sn955AgCu07 100g 1.74mm

Image Representative of Range

Edsyn SAC-LZB0418 Lead-Free Solder Reel Sn955AgCu07 100g 1.74mm

MPN
SAC-LZB0418
Brand
Edsyn
EAN-13
4016138681581
Order Code
11-7418
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Edsyn's SAC-LZB 0418 is a lead-free soldering wire reel with a composition of Sn95,5AgCu0,7. This product weighs 100 grams and has a diameter of 1.74 mm, making it suitable for precise electronic soldering applications. It is commonly used in electro-soldering tasks that require environmentally friendly materials.
Leaded / Lead-Free Lead-free
Solder Alloy Sn95,5AgCu0,7
Type Wire
Weight 100g
Wire Diameter 1.74mm
Width 1.74mm

Reviews

Be the first to submit a review

Trustpilot