Edma 0619 Ergotop Multiprofil Metal Frame Pliers

MPN
0619
Brand
Edma
EAN-13
3476060006196
Order Code
95-5417
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Ergotop Multiprofil Metal Frame Pliers for use in drywall installation. With a special application for right and left setting. Punch process. Universal stud crimping tool, able to work on both sides of the stud. No screws or anchors needed. Ergonomic design, special soft-grip handles. Replaceable punch.

Specification

Max Capacity: 1mm + 1mm
Jaw Opening: 20mm
Length: 310mm
Width: 95mm
Weight: 761g


Type Pliers

Reviews

Be the first to submit a review

Trustpilot