EDIMAX DP-150W54V Rail mounted PSU DIN s DIN Rail PSUs

MPN
DP-150W54V
Brand
Edimax
EAN-13
4717964704757
Order Code
16-2506
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £130.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

EDIMAX DP-150W54V is an industrial-grade DIN rail power supply unit well-suited for applications requiring reliable power delivery in challenging environments. This unit is designed to be mounted on a DIN rail, offering easy integration into control cabinets and electrical enclosures commonly used in industrial automation systems. The DP-150W54V delivers a stable output of 54 volts, making it ideal for powering communication equipment, automation devices, and other industrial control systems that require consistent power supply. As an open and versatile DIN power supply module, it caters to various engineering needs where durability, efficiency, and space-saving installation are pivotal. This power supply, identified by the EAN 04717964704757, is engineered to withstand the complexities of industrial settings while ensuring optimal performance and reliability.
Type DP-150W54V
Power Rating 150W
Colour Grey
Content 1
Current Consumption 54 V DC
Depth 116mm
Dimensions (W x H x D) 122 x 40 x 116 mm
Height 40mm
Operating Voltage 54V
Power Supply Type mains-powered
Product Type Rail mounted PSU (DIN)
Weight 540g
Width 122mm

Reviews

Be the first to submit a review

Trustpilot