econ connect Terminal Blocks Accessories Strain relief 614494

The econ connect strain relief parts are robust and durable components designed to facilitate and secure electrical connections efficiently.
Description Image Product Buy Pricing (Ex VAT) Type Dim Pins per row Total number of pins Width Number of Rows Accessory Type Case Material Factory colour Height Length Maximum Temperature Min. temperature Nominal Current Nominal Voltage Packaging Type
econ connect ZPV14 Strain relief 14 pins 1pc robust connection
econ connect ZPV14 Strain relief 14 pins 1pc robust connection
Order code: 02-7798
MPN: ZPV14
100+ £0.075
Price per unit Ex VAT
ZPV14 (L x W x H) 6 x 22.48 x 13.5 mm 7 14 22.48mm 2 Strain relief PBT Black 13.5mm 6mm +105°C -40°C 1A 500V AC Bulk
econ connect ZPV26 Strain relief 26 pins 1pc durable and easy to install
econ connect ZPV26 Strain relief 26 pins 1pc durable and easy to install
Standard range
Order code: 02-7799
MPN: ZPV26

Despatched within 4 working days - 70 in stock
100+ £0.065
Price per unit Ex VAT
ZPV26 (L x W x H) 6 x 37.72 x 13.5 mm 13 26 37.72mm 2 Strain relief PBT Black 13.5mm 6mm +105°C -40°C 1A 500V AC Bulk
econ connect ZPV50 Strain relief 50 pins 2 rows 1pc Bulk
econ connect ZPV50 Strain relief 50 pins 2 rows 1pc Bulk
Order code: 02-7800
MPN: ZPV50
100+ £0.071
Price per unit Ex VAT
ZPV50 (L x W x H) 6 x 68.2 x 13.5 mm 25 50 68.2mm 2 Strain relief PBT Black 13.5mm 6mm +105°C -40°C 1A 500V AC Bulk

Trustpilot