econ connect ZPV14 Strain relief 14 pins 1pc robust connection

MPN
ZPV14
Brand
econ connect
EAN-13
2050003717731
Order Code
02-7798
Country of Origin
China
View Full Product Range (3)

Discontinued


econ connect offers a strain relief component with a total of 14 pins, ensuring secure and stable connections. It is ideal for use in electronic applications where durability and reliability are crucial. This part is commonly utilised in complex wiring systems to prevent cable damage and maintain signal integrity.
Type ZPV14
Number of Rows 2
Accessory Type Strain relief
Case Material PBT
Dim (L x W x H) 6 x 22.48 x 13.5 mm
Factory colour Black
Height 13.5mm
Length 6mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Bulk
Pins per row 7
Total number of pins 14
Width 22.48mm

Trustpilot