econ connect ZPV26 Strain relief 26 pins 1pc durable and easy to install

MPN
ZPV26
Brand
econ connect
EAN-13
2050003717786
Order Code
02-7799
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £0.075
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

econ connect manufactures the strain relief with a total of 26 pins. It is designed to provide secure connections and prevent cable wear and tear. This component is ideal for use in electrical and mechanical applications where cable resilience is critical.
Accessory Type Strain relief
Case Material PBT
Dim (L x W x H) 6 x 37.72 x 13.5 mm
Factory colour Black
Height 13.5mm
Length 6mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Number of Rows 2
Packaging Type Bulk
Pins per row 13
Total number of pins 26
Width 37.72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot