econ connect ZPV50 Strain relief 50 pins 2 rows 1pc Bulk

Order Code:

02-7800

Brand: econ connect MPN: ZPV50 EAN-13: 2050003718301
Qty Unit Price (Ex VAT)
100+ £0.071
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
60 in stock, despatched in 4 working days

econ connect manufactures the ZPV50 strain relief, featuring 50 pins arranged in 2 rows. This component is designed for secure cable management in various electrical and electronic applications. Ideal for bulk purchases, it is typically used to prevent strain on connectors and maintain connection integrity.
Case Material PBT
Dim (L x W x H) 6 x 68.2 x 13.5 mm
Factory colour Black
Height 13.5mm
Length 6mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Number of Rows 2
Packaging Type Bulk
Pins per row 25
Total number of pins 50
Type Strain relief
Width 68.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot