econ connect NKEO1,5SW Cable 1.5m single piece high-quality Current Wire |
02-7474
|
|
Despatched within 4 working days - 78 in stock
|
3+ £1.94
Price per unit Ex VAT
|
Europlug |
1.5m |
straight |
Open cable ends |
Current Cable |
Current |
250V |
VDE |
Cable |
econ connect NKEO2SW Current Cable 2m 1pc safety-certified |
02-7475
|
|
Despatched within 4 working days - 147 in stock
|
3+ £1.79
Price per unit Ex VAT
|
Europlug |
2m |
straight |
Open cable ends |
Current Cable |
Current |
250V |
VDE |
Cable |
econ connect NKWO1,5SWE Current Cable 1.5m 1pc durable and reliable |
02-7486
|
|
Despatched within 4 working days - 127 in stock
|
2+ £2.30
Price per unit Ex VAT
|
PG right-angle plug |
1.5m |
angled on one side |
Open cable ends |
Current Cable |
Current |
250V |
VDE |
Cable |
econ connect NKWO2SWE Current Cable 2m 1pc durable and reliable |
02-7487
|
|
Available to back orderBack order, lead time 9 days
|
2+ £2.79
Price per unit Ex VAT
|
PG right-angle plug |
2m |
angled on one side |
Open cable ends |
Current Cable |
Current |
250V |
VDE |
Cable |
econ connect NKWO2WS1E Current Cable 2m 1pc reliable connections |
02-7488
|
|
Despatched within 4 working days - 123 in stock
|
2+ £2.54
Price per unit Ex VAT
|
PG right-angle plug |
2m |
angled on one side |
Open cable ends |
Current Cable |
Current |
250V |
VDE |
Cable |
econ connect NKWO3SW1E Current Cable 3m long 1 piece durable design |
02-7489
|
|
Despatched within 4 working days - 54 in stock
|
1+ £4.70
Price per unit Ex VAT
|
PG right-angle plug |
3m |
angled on one side |
Open cable ends |
Current Cable |
Current |
250V |
VDE |
Cable |