econ connect NKEO2SW Current Cable 2m 1pc safety-certified

Image Representative of Range

econ connect NKEO2SW Current Cable 2m 1pc safety-certified

MPN
NKEO2SW
Brand
econ connect
EAN-13
4039289059030
Order Code
02-7475
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The econ connect NKEO2SW is a 2-metre power cable listed under item number 2521019. Manufactured by econ connect, this cable is designed for mains and feeder applications, ensuring efficient current flow. It is suitable for reliable power transmission in both household and industrial settings.
Connector 1 Europlug
Connector 2 Open cable ends
Length 2m
Type Current Cable
Cable Use Current
Connector Version straight
Nominal Voltage 250V
Standards VDE
Version Cable

Reviews

Be the first to submit a review

Trustpilot