econ connect NKWO1,5SWE Current Cable 1.5m 1pc durable and reliable

Image Representative of Range

econ connect NKWO1,5SWE Current Cable 1.5m 1pc durable and reliable

MPN
NKWO1,5SWE
Brand
econ connect
EAN-13
4039289059207
Order Code
02-7486
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The econ connect NKWO1,5SWE is a 1.5-metre current cable designed for reliable power connectivity. As a power, feeder, or mains cable, it ensures secure electrical transmission. This cable is suitable for a variety of typical applications requiring stable current supply.
Connector 1 PG right-angle plug
Connector 2 Open cable ends
Length 1.5m
Type Current Cable
Cable Use Current
Connector Version angled on one side
Nominal Voltage 250V
Standards VDE
Version Cable

Reviews

Be the first to submit a review

Trustpilot