econ connect NKWO2SWE Current Cable 2m 1pc durable and reliable

Image Representative of Range

econ connect NKWO2SWE Current Cable 2m 1pc durable and reliable

MPN
NKWO2SWE
Brand
econ connect
EAN-13
4039289059221
Order Code
02-7487
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The econ connect NKWO2SWE Current Cable is a 2-metre power and mains cable suitable for various electrical applications. Manufactured by econ connect, this cable is designed for reliable power delivery and feeder connectivity. It is typically used for connecting devices to a power source in both residential and commercial settings.
Connector 1 PG right-angle plug
Connector 2 Open cable ends
Length 2m
Type Current Cable
Cable Use Current
Connector Version angled on one side
Nominal Voltage 250V
Standards VDE
Version Cable

Reviews

Be the first to submit a review

Trustpilot