econ connect NKEO1,5SW Cable 1.5m single piece high-quality Current Wire

Image Representative of Range

econ connect NKEO1,5SW Cable 1.5m single piece high-quality Current Wire

MPN
NKEO1,5SW
Brand
econ connect
EAN-13
4039289059023
Order Code
02-7474
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The econ connect NKEO1,5SW Current Cable, manufactured by econ connect, is a durable power cable measuring 1.5 metres in length. Its robust design makes it suitable as a mains or feeder cable for various electrical applications. Commonly used in domestic and commercial settings, it ensures reliable current delivery.
Connector 1 Europlug
Connector 2 Open cable ends
Length 1.5m
Type Current Cable
Cable Use Current
Connector Version straight
Nominal Voltage 250V
Standards VDE
Version Cable

Reviews

Be the first to submit a review

Trustpilot