econ connect PCB Sockets Receptacles (standard) 614511

The econ connect components are varied SIL sockets that include multiple configurations with differing pin counts arranged in one or two rows, catering to various electronic connectivity needs.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Row Spacing Number of Rows Pins per row Type Pitch Board contact surface Case Material Colour Connection Connector contact surface Connector System Contact Material Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Orientation Pin shape
econ connect FHR63D20G standard SIL Socket 2 rows 10 pins per row
econ connect FHR63D20G standard SIL Socket 2 rows 10 pins per row
Order code: 02-7211
MPN: FHR63D20G
10+ £0.700
Price per unit Ex VAT
20 2mm 2 10 Receptacles (standard) 2mm Gold plated Nylon according to UL94V0 Black Pins Gold plated wire-to-board Copper alloy 105°C -40°C 2A 2A Parallel (to the PCB) Rectangular
econ connect FHR63S16G SIL Socket standard 1 row 16 pins 1pc
econ connect FHR63S16G SIL Socket standard 1 row 16 pins 1pc
Order code: 02-7213
MPN: FHR63S16G
10+ £0.625
Price per unit Ex VAT
16 N/A 1 16 Receptacles (standard) 2mm Gold plated Nylon according to UL94V0 Black Pins Gold plated wire-to-board Copper alloy 105°C -40°C 2A 2A Parallel (to the PCB) Rectangular
econ connect FHR63S5G SIL Socket 1 row 5 pins 1pc standard
econ connect FHR63S5G SIL Socket 1 row 5 pins 1pc standard
Standard range
Order code: 02-7214
MPN: FHR63S5G

Despatched within 4 working days - 60 in stock
25+ £0.195
Price per unit Ex VAT
5 N/A 1 5 Receptacles (standard) 2mm Gold plated Nylon according to UL94V0 Black Pins Gold plated wire-to-board Copper alloy 105°C -40°C 2A 2A Parallel (to the PCB) Rectangular

Trustpilot